Solid Tantalum Capacitor, 33µF capacitance, 10V voltage rating, and 20% tolerance. Features a 6% dissipation factor and 1R ESR. Surface mountable with SMD/SMT termination in a 1210 package (3528 metric, 1411 imperial). Operating temperature range from -55°C to 125°C, with a leakage current of 1.5µA and ripple current of 88mA. RoHS compliant, general purpose, and supplied in tape and reel packaging.
Kyocera TRJB336M010RRJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 88mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB336M010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.