Surface mount tantalum capacitor with 1uF capacitance and 10% tolerance, rated for 50V. Features a 2312 case code (6032 metric), 3.2mm depth, 2.8mm height, and 6mm length. Offers a low leakage current of 400nA, ESR of 3 Ohms, and ripple current of 77mA. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TRJC105K050RRJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 400nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 77mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC105K050RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.