Surface mount tantalum capacitor with 10µF capacitance and 10% tolerance, rated for 20V DC. Features 800mΩ ESR, 1.5µA leakage current, and 148mA ripple current. Operating temperature range from -55°C to 125°C. Housed in a 2312 package with dimensions of 6mm length, 3.2mm width, and 3.2mm depth.
Kyocera TRJC106K020RRJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 1.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 148mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC106K020RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.