Solid tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 20% tolerance. Features 500mΩ ESR, 8% dissipation factor, and 7.5µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 188mA. Surface mountable in a 6032 metric case code (2312 imperial), measuring 6mm x 3.2mm x 2.6mm. Packaged on tape and reel, this general-purpose component is lead-free and RoHS compliant.
Kyocera TRJC107M010RRJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 188mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC107M010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.