Surface mount tantalum capacitor with 1.5µF capacitance and 50V voltage rating. Features 20% tolerance, 2.5Ω ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 600nA and ripple current of 84mA. Housed in a 2312 package with dimensions of 6mm length, 3.2mm width, and 2.8mm height. RoHS compliant and supplied on tape and reel.
Kyocera TRJC155M050RRJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 600nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 84mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC155M050RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.