Surface mount tantalum capacitor with 15µF capacitance and 20% tolerance, rated for 20V. Features a 2312 case code (6032 metric), 6% dissipation factor, and 720mΩ ESR. Operates from -55°C to 125°C with a leakage current of 2.3µA and ripple current of 156mA. RoHS compliant and constructed with flat termination.
Kyocera TRJC156M020RRJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 720mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 2.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 156mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC156M020RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.