Surface mount tantalum capacitor with 150µF capacitance and 20% tolerance. Features a 6.3V voltage rating, 500mΩ ESR, and 6.8µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2312 package with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Includes 188mA ripple current capability and is RoHS compliant.
Kyocera TRJC157M006RRJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 6.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 188mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC157M006RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.