Surface mount tantalum capacitor, 2.2µF capacitance, 50V DC rated voltage, 10% tolerance. Features 1.7Ω ESR, 6% dissipation factor, and 800nA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 102mA. Packaged in tape and reel, this general-purpose component utilizes a 6032 metric case code.
Kyocera TRJC225K050RRJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 800nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 102mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC225K050RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.