The Kyocera TRJC226K020R0400 is a 22uF tantalum capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is available in a C-type package and has a dielectric material of tantalum. The capacitor has an equivalent series resistance of 400mR and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The operating temperature range is from -55°C to 125°C.
Kyocera TRJC226K020R0400 technical specifications.
| Capacitance | 22uF |
| Package/Case | C |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 400mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC226K020R0400 to view detailed technical specifications.
No datasheet is available for this part.