Surface mount tantalum capacitor with 22µF capacitance and 20% tolerance. Features a 16V voltage rating, 700mΩ ESR, and 2.6µA leakage current. Operates across a -55°C to 125°C temperature range with a 159mA ripple current capability. Housed in a 2312 (6032 metric) case code, this general-purpose component is RoHS compliant and lead-free.
Kyocera TRJC226M016RRJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 2.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.7R |
| Ripple Current | 159mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC226M016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.