This 3.3uF ceramic capacitor has a voltage rating of 35V and 10% tolerance. It operates within a temperature range of -55°C to 125°C. The capacitor features an equivalent series resistance of 1.84 ohms. It is compliant with RoHS regulations but not Reach SVHC. The capacitor is packaged in a C-case style.
Kyocera TRJC335K035RRJ technical specifications.
| Capacitance | 3.3uF |
| Package/Case | C |
| ESR (Equivalent Series Resistance) | 1.84R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC335K035RRJ to view detailed technical specifications.
No datasheet is available for this part.