Surface mount tantalum capacitor with 3.3µF capacitance and 20% tolerance. Features a 35V voltage rating, 1.84Ω ESR, and 98mA ripple current. Operating temperature range from -55°C to 125°C. Housed in a 2312 package with a flat construction.
Kyocera TRJC335M035RRJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.84R |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 870nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 98mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC335M035RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.