Surface mount tantalum capacitor with 33µF capacitance and 20% tolerance. Features a 10V voltage rating, 125°C maximum operating temperature, and 2.5µA leakage current. Constructed with flat termination and a 2312 case code, it offers 590mΩ ESR and 173mA ripple current. This general-purpose component is supplied on tape and reel, is RoHS compliant, and operates from -55°C to 125°C.
Kyocera TRJC336M010RRJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 590mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 173mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC336M010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.