Solid tantalum capacitor with 4.7µF capacitance and 35V DC rating. Features 10% tolerance, 1.41 Ohm ESR, and 6% dissipation factor. Operates from -55°C to 125°C, with a leakage current of 1.2µA and ripple current of 112mA. Surface mountable in a 6032 metric case size, packaged on tape and reel.
Kyocera TRJC475K035RRJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.41R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 1.2uA |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC475K035RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.