Surface mount tantalum capacitor, 47 µF capacitance, 10 V DC rated voltage, and 10% tolerance. Features a 2312 [6032 Metric] case code, 540mΩ ESR, and 3.5µA leakage current. Operating temperature range from -55°C to 125°C, with a dissipation factor of 6% and ripple current of 181mA. General purpose, RoHS compliant, and supplied in tape and reel packaging.
Kyocera TRJC476K010RRJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 540mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 181mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC476K010RRJ to view detailed technical specifications.
No datasheet is available for this part.
