Surface mount tantalum capacitor offering 68µF capacitance and 10V DC rated voltage. Features 10% tolerance, 6% dissipation factor, and 490mΩ ESR. Operating temperature range from -55°C to 125°C with 5.1µA leakage current and 190mA ripple current. Packaged in a 6032 metric (2412 imperial) case, this general-purpose component is supplied on tape and reel.
Kyocera TRJC686K010RRJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 490mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 5.1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC686K010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.