Solid Tantalum Capacitor, 10µF capacitance, 35V voltage rating, and 20% tolerance. Features 800mΩ ESR, 173mA ripple current, and 2.6µA leakage current. Operates from -55°C to 125°C, housed in a 2917 (7343 metric) surface mount case with tape and reel packaging. General purpose application, RoHS compliant.
Kyocera TRJD106M035RRJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 2.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 173mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD106M035RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.