Surface mount tantalum capacitor, 22µF capacitance, 35V DC rated voltage, 10% tolerance. Features 6% dissipation factor, 650mΩ ESR, and 5.8µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 2917 (7343 metric) case code, dimensions 7.3mm L x 4.3mm W x 3.1mm H.
Kyocera TRJD226K035RRJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 650mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 5.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 192mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD226K035RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.