This 150uF tantalum capacitor has a 16V voltage rating and a 10% tolerance. It is packaged in an E package and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a dielectric material of tantalum with an ESR of 150mR.
Kyocera TRJE157K016R0150 technical specifications.
| Capacitance | 150uF |
| Package/Case | E |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 150mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJE157K016R0150 to view detailed technical specifications.
No datasheet is available for this part.