
Solid tantalum capacitor, 22µF capacitance, 35V DC rated voltage, 10% tolerance. Features 70mΩ ESR, 5.8µA leakage current, and a maximum operating temperature of 125°C. Surface mountable in a 2917 (7343 metric) case code with a flat construction. RoHS compliant.
Kyocera TRMD226K035R0070 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Diameter | 2.4mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 5.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRMD226K035R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.