The TRM series is a range of surface mount capacitors from Kyocera with a capacitance of 1mF and a tolerance of 10%. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitors are packaged in a 2917 case and are RoHS compliant. They have a dissipation factor of 6% and an ESR of 18mR.
Kyocera TRME108K004R0018 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRME108K004R0018 to view detailed technical specifications.
No datasheet is available for this part.