
Wet tantalum capacitor with 100µF capacitance and 10% tolerance, rated for 25V DC. Features an axial package with a diameter of 7.92mm and length/height of 16.28mm. Offers a low ESR of 1.99Ω, dissipation factor of 15%, and leakage current of 10µA. Operates across a wide temperature range from -55°C to 200°C, suitable for through-hole PCB mounting.
Kyocera TWCB107K025CCYZ0000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 7.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 16.28mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWCB107K025CCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.