
Wet tantalum capacitor with 120µF capacitance and 10% tolerance, rated for 8V DC. Features axial construction with a diameter of 7.92mm and length of 16.28mm, designed for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 200°C, with a low leakage current of 2µA and ESR of 2.21Ω.
Kyocera TWCB127K008SCYZ0000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 2.21R |
| Height | 16.28mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 8V |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCB127K008SCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.