The Kyocera TWCB147K006CCYZ0000 is a tantalum capacitor with a capacitance of 140uF and a voltage rating of 6V. It has a dissipation factor of 21% and an equivalent series resistance of 1.99 ohms. The capacitor is packaged in an axial format with a diameter of 7.92mm and a height of 16.28mm. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting on a PCB.
Kyocera TWCB147K006CCYZ0000 technical specifications.
| Capacitance | 140uF |
| Package/Case | Axial |
| Diameter | 7.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 21% |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 16.28mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 3uA |
| Length | 0.641inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWCB147K006CCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.