Axial tantalum capacitor with 47µF capacitance and 10% tolerance. Features a 50V DC rated voltage, 3.11Ω ESR, and 9µA leakage current. Operating temperature range spans -55°C to 200°C. Constructed with a tantalum dielectric in an axial package, suitable for through-hole PCB mounting.
Kyocera TWCB476K050SCYZ0000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 11% |
| ESR (Equivalent Series Resistance) | 3.11R |
| Height | 16.28mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 9uA |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCB476K050SCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.