This 70uF tantalum capacitor has a 15V voltage rating and 10% tolerance. It features a tantalum dielectric material and a dissipation factor of 13%. The capacitor is packaged in a axial format with a 7.92mm diameter and 16.28mm height. It is designed for through hole and PCB mounting. The operating temperature range is -55°C to 200°C.
Kyocera TWCB706K015CCYZ0000 technical specifications.
| Capacitance | 70uF |
| Package/Case | Axial |
| Diameter | 7.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 13% |
| ESR (Equivalent Series Resistance) | 2.46R |
| Height | 16.28mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 4uA |
| Length | 0.641inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 15V |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWCB706K015CCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.