
Axial tantalum capacitor, 70µF capacitance, 15V DC rated voltage, and 10% tolerance. Features a Tantalum dielectric, 2.46Ω ESR, and 4µA leakage current. Operates across a -55°C to 200°C temperature range. Through-hole mounting with axial terminations, housed in a 7.92mm diameter by 16.28mm length package.
Kyocera TWCB706K015SCYZ0000 technical specifications.
| Capacitance | 70uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 13% |
| ESR (Equivalent Series Resistance) | 2.46R |
| Height | 16.28mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 4uA |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 15V |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCB706K015SCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
