Axial tantalum capacitor with 170µF capacitance and 15V DC rated voltage. Features 10% tolerance, 1.95Ω ESR, and 10µA leakage current. Operates across a -55°C to 200°C temperature range. Through-hole mounting with axial terminations and a 0.64mm lead diameter.
Kyocera TWCD177K015SCYZ0000 technical specifications.
| Capacitance | 170uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10.31mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 1.95R |
| Height | 19.46mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Length | 19.46mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 15V |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCD177K015SCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
