Wet tantalum capacitor with 180µF capacitance and 10% tolerance, rated for 25V DC. Features an axial package with a diameter of 10.31mm and length/height of 19.46mm. Offers an ESR of 1.92Ω, leakage current of 18µA, and a dissipation factor of 26%. Operates across a wide temperature range from -55°C to 200°C. Designed for through-hole PCB mounting with axial terminations.
Kyocera TWCD187K025SCYZ0000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10.31mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 26% |
| ESR (Equivalent Series Resistance) | 1.92R |
| Height | 19.46mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 18uA |
| Length | 19.46mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCD187K025SCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.