Kyocera USB0001TP technical specifications.
| Varistor Voltage | 120V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 10pF |
| Maximum Surge Current | 4A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera USB0001TP to view detailed technical specifications.
No datasheet is available for this part.