Kyocera USB0005RP technical specifications.
| Varistor Voltage | 250V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 3pF |
| Maximum Surge Current | 4A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera USB0005RP to view detailed technical specifications.
No datasheet is available for this part.