Bidirectional SIDAC electronic component for surface mount applications. Features 800pF capacitance, 18V clamping voltage, and 750mA current rating. Operates across a wide temperature range from -55°C to 125°C. Offers 0.1J energy absorption and a 30A peak pulse current capability. Packaged in 0805 (2012 metric) case code on tape and reel.
Kyocera V2AF105A150Y2EDP technical specifications.
| Capacitance | 800pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 18V |
| Current Rating | 750mA |
| Direction | Bidirectional |
| Energy | 0.1J |
| Max Breakdown Voltage | 10.2V |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 35uA |
| Max Surge Current | 30A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.6V |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2AF105A150Y2EDP to view detailed technical specifications.
No datasheet is available for this part.