Bidirectional SIDAC with 10V AC and 14V DC voltage ratings. Features 18.5V minimum breakdown voltage and 32V clamping voltage. Offers 750mA current rating, 30A peak pulse current, and 0.1J energy absorption. Packaged in an 0805 (2012 metric) surface mount case with 300pF capacitance. Operates across a -55°C to 125°C temperature range.
Kyocera V2AF114A300Y2EDP technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 32V |
| Current Rating | 750mA |
| Direction | Bidirectional |
| Energy | 0.1J |
| Max Breakdown Voltage | 20.72V |
| Min Breakdown Voltage | 18.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 30A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransFeed™ |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 18.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2AF114A300Y2EDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.