Bidirectional SIDAC electronic component for surface mount applications. Features a 13VAC / 18VDC voltage rating, 25.5V varistor voltage, and 42V clamping voltage. Offers 0.1J energy absorption, 30A peak pulse current capability, and 200pF capacitance. Packaged in a 0805 (2012 metric) case, this RoHS compliant component operates from -55°C to 125°C.
Kyocera V2AF118A400Y2EDP technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 42V |
| Current Rating | 750mA |
| Direction | Bidirectional |
| Energy | 0.1J |
| Max Breakdown Voltage | 28.05V |
| Min Breakdown Voltage | 25.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2AF118A400Y2EDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.