Bidirectional SIDAC electronic component, surface mountable in an 0805 (2012 metric) package. Features a 13VAC / 18VDC voltage rating with a 25.5V varistor voltage. Offers 0.3J energy absorption, 120A peak pulse current capability, and 500pF capacitance. Operates across a -55°C to 125°C temperature range.
Kyocera V2AF118C400Y1FDP technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 42V |
| Current Rating | 1A |
| Direction | Bidirectional |
| Energy | 0.3J |
| Max Breakdown Voltage | 28.05V |
| Min Breakdown Voltage | 25.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 120A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransFeed™ |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2AF118C400Y1FDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.