
Surface mount SIDAC with 18V DC rated voltage and 13V AC rated voltage. Features 1A current rating, 120A max surge current, and 42V clamping voltage. Capacitance is 500pF with a 10% voltage tolerance. Packaged in an 0805 case, this component is lead-free and RoHS compliant.
Kyocera V2F118C400Y1FDP technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Voltage | 42V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransFeed™ |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2F118C400Y1FDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.