Kyocera V2F118C400Y1FRP technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Current Rating | 1A |
| Max Surge Current | 120A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 42V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2F118C400Y1FRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
