
Surface mount SIDAC with 50V clamping voltage and 500mA current rating. Features 75pF capacitance, 1A clamping current, and 20A max surge current. Rated for 13V AC and 18V DC working voltage. Packaged in 0805 case code, lead-free, and RoHS compliant.
Kyocera V2F118X500Y3DDP technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Surge Current | 20A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransFeed™ |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 50V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2F118X500Y3DDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.