
Surface mount SIDAC with 50V clamping voltage and 500mA current rating. Features 75pF capacitance and 20A max surge current. 13V AC and 18V DC voltage ratings. Packaged in 0805 case code, 4000 units per tape and reel. Lead-free and RoHS compliant.
Kyocera V2F118X500Y3DRP technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Surge Current | 20A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransFeed™ |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 50V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2F118X500Y3DRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.