Bidirectional SIDAC electronic component, surface mountable in a 0612 (1.6mm x 3.25mm) package. Features a 25.5V varistor voltage with a 15A max surge current capability. Offers a 18V DC rated voltage and 50V clamping voltage, with a 200mA current rating. Operates across a -55°C to 125°C temperature range and includes 65pF capacitance.
Kyocera V3AF418X500Y3GDP technical specifications.
| Capacitance | 65pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Clamping Voltage | 50V |
| Current Rating | 200mA |
| Direction | Bidirectional |
| Energy | 0.05J |
| Length | 1.6mm |
| Max Breakdown Voltage | 28.05V |
| Min Breakdown Voltage | 25.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 15A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 3.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera V3AF418X500Y3GDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.