Kyocera VA100003D100RL technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Axial |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Varistor Voltage | 5V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100003D100RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.