Axial SIDAC with 8.5V varistor voltage and 5.6V DC rated voltage. Features 40A max surge current, 1A clamping current, and 18V clamping voltage. Offers 1nF capacitance and 0.1J energy handling. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction.
Kyocera VA100005A150DL technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Energy | 0.1J |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 4.32mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Through Hole, Axial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | Axial |
| Varistor Voltage | 8.5V |
| Voltage Rating | 5.6V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100005A150DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.