Kyocera VA100014A300RL technical specifications.
| Capacitance | 325pF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Axial |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Axial |
| Varistor Voltage | 18.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100014A300RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.