
Axial SIDAC with 25.5V varistor voltage and 10% tolerance. Features 13V AC and 18V DC voltage ratings, with a maximum operating voltage of 18V. Offers a 40A maximum surge current and 1A clamping current at 42V clamping voltage. Constructed with zinc material in an axial package, suitable for through-hole mounting. Operates across a temperature range of -55°C to 125°C.
Kyocera VA100018A400DL technical specifications.
| Capacitance | 350pF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 4.32mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole, Axial |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | Axial |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100018A400DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
