
Axial SIDAC with 25.5V varistor voltage, 13V AC voltage rating, and 18V DC rated voltage. Features 150A max surge current, 42V clamping voltage, and 0.4J energy handling. Constructed with a zinc material and a 900pF capacitance, this component is lead-free, RoHS compliant, and operates within a -55°C to 125°C temperature range. Packaged in tape and reel for through-hole mounting.
Kyocera VA100018D400RL technical specifications.
| Capacitance | 900pF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Axial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | Axial |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100018D400RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
