Axial SIDAC with a 26V DC rated voltage and 18V AC rated voltage. Features a 34.5V varistor voltage, 60V clamping voltage, and 120A maximum surge current. Operates across a -55°C to 125°C temperature range with a 650pF capacitance. Packaged in tape and reel for through-hole mounting.
Kyocera VA100026D580DL technical specifications.
| Capacitance | 650pF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole, Axial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard |
| Termination | Axial |
| Varistor Voltage | 34.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100026D580DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.