Axial SIDAC with 62V Varistor Voltage, 48V DC Rated Voltage, and 34V AC Voltage Rating. Features 100A Max Surge Current, 1A Clamping Current, and 100V Clamping Voltage. Offers 0.4J energy absorption and 200pF capacitance. Operates from -55°C to 125°C, with a lead-free, zinc material construction. Packaged in tape and reel for through-hole mounting.
Kyocera VA100048D101DL technical specifications.
| Capacitance | 200pF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 100V |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 68.2V |
| Min Varistor Voltage | 55.8V |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, Axial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | Axial |
| Varistor Voltage | 62V |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100048D101DL to view detailed technical specifications.
No datasheet is available for this part.