Kyocera VA10LC18A500DL technical specifications.
| Capacitance | 200pF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Axial |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA10LC18A500DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.