Kyocera VA200060K121RL technical specifications.
| Capacitance | 400pF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 120V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 60V |
| Mount | Axial |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Axial |
| Varistor Voltage | 76V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera VA200060K121RL to view detailed technical specifications.
No datasheet is available for this part.