Surface mount SIDAC with a 6.8V varistor voltage and 10A surge current capability. Features a 14V clamping voltage, 1A clamping current, and 0.02J energy rating. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 0201 case size with SMD/SMT termination, this component is lead-free and RoHS compliant.
Kyocera VC020103V101WP technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Current | 1A |
| Clamping Voltage | 14V |
| Energy | 0.02J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 8.84V |
| Min Varistor Voltage | 4.76V |
| Max Voltage Rating (AC) | 2V |
| Max Voltage Rating (DC) | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Varistor Voltage | 6.8V |
| Voltage Rating (AC) | 2V |
| DC Rated Voltage | 3.5V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC020103V101WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.